-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB3131300230A
|
Mouser Electronics | USB Connectors Micro B Skt, Vertical, TH, 30u", With 2.3mm shell stake, T&R RoHS: Compliant | 8270 |
|
$0.3620 / $0.8100 | Buy Now |
|
Future Electronics | USB 2.0 Type B 5 Position Vertical Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | USB 2.0 Type B 5 Position Vertical Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | USB 2.0 Type B 5 Position Vertical Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | USB 2.0 Type B 5 Position Vertical Through Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
DISTI #
USB3131-30-0230-A
|
TME | Socket, USB B micro, THT, PIN: 5, straight, USB 2.0, 1.8A Min Qty: 5 | 518 |
|
$0.4390 / $0.6850 | Buy Now |
|
New Advantage Corporation | USB 2.0 Type B 5 Position Vertical Through Hole Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4200 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB3131-30-0230-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3131-30-0230-A
Global Connector Technology
Telecom and Datacom Connector, 5 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | POWER CURRENT: 1.8 A | |
Board Mounting Option | PEG | |
Body Breadth | 0.114 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB B | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |