Part Details for USB3160-30-0120-1-C by GCT Semiconductor Inc
Overview of USB3160-30-0120-1-C by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3160-30-0120-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0936
|
Newark | Usb Conn, 2.0 Type B, 5Pos, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, No. Of Positions:5Ways, Orientation:Vertical, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Rohs Compliant: Yes |Gct (Global Connector Technology) USB3160-30-0120-1-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 411 |
|
$0.6070 / $0.9300 | Buy Now |
DISTI #
37AC0937
|
Newark | Usb Conn, 2.0 Type B, 5Pos, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, No. Of Positions:5Ways, Orientation:Vertical, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Rohs Compliant: Yes |Gct (Global Connector Technology) USB3160-30-0120-1-C Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.6040 | Buy Now |
DISTI #
2073-USB3160-30-0120-1-CCT-ND
|
DigiKey | MICRO B SKT, VERTICAL, SMT, 30", Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1499 In Stock |
|
$0.3624 / $0.8100 | Buy Now |