Part Details for USB3160-30-0170-0-C by Global Connector Technology
Overview of USB3160-30-0170-0-C by Global Connector Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3160-30-0170-0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB31603001700C
|
Mouser Electronics | USB Connectors Micro B Skt, Vertical, SMT, 30u", 1.7mm stake, no MEF, peg, T+R+Cap RoHS: Compliant | 1831 |
|
$0.3620 / $0.8100 | Buy Now |
|
Future Electronics | USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3850 / $0.4200 | Buy Now |
|
Future Electronics | USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now |
|
Future Electronics | USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
69105163
|
Verical | Micro USB Receptacle, Type B, Surface Mount, Vertical, With Locating Peg and Through-Hole Shell Stakes Min Qty: 171 Package Multiple: 1 | Americas - 1305 |
|
$0.4282 / $0.4785 | Buy Now |
DISTI #
USB3160-30-0170-0C
|
TME | Socket, USB B micro, SMT, PIN: 5, vertical, USB 2.0, 1.8A Min Qty: 5 | 104 |
|
$0.4410 / $0.6890 | Buy Now |
|
New Advantage Corporation | USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4800 / $0.5143 | Buy Now |
Part Details for USB3160-30-0170-0-C
USB3160-30-0170-0-C CAD Models
USB3160-30-0170-0-C Part Data Attributes:
|
USB3160-30-0170-0-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3160-30-0170-0-C
Global Connector Technology
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |