Part Details for USB3321C-GL-TR by SMSC
Overview of USB3321C-GL-TR by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3321C-GL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for USB3321C-GL-TR
USB3321C-GL-TR CAD Models
USB3321C-GL-TR Part Data Attributes
|
USB3321C-GL-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB3321C-GL-TR
SMSC
USB Bus Controller, CMOS, PBGA25, 2 X 2 MM, 0.53 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA25,5X5,16 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 26 MHz | |
JESD-30 Code | S-PBGA-B25 | |
Length | 1.97 mm | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.97 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB3321C-GL-TR
This table gives cross-reference parts and alternative options found for USB3321C-GL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3321C-GL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB3321C-GL | USB Bus Controller | Microchip Technology Inc | USB3321C-GL-TR vs USB3321C-GL |
USB3321C-GL-TR | UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 2 X 2 MM, 0.53 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | Microchip Technology Inc | USB3321C-GL-TR vs USB3321C-GL-TR |
USB3327C-GL-TR | UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 2 X 2 MM, 0.53 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | Microchip Technology Inc | USB3321C-GL-TR vs USB3327C-GL-TR |