-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB4115-03-C
|
Mouser Electronics | USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25 RoHS: Compliant | 9988 |
|
$0.5230 / $1.1200 | Buy Now |
|
Future Electronics | 24 Position 48 VDC 240 W USB Type C Vertical USB 3.1 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 2700Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | 24 Position 48 VDC 240 W USB Type C Vertical USB 3.1 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$0.5450 / $0.5950 | Buy Now |
|
Future Electronics | 24 Position 48 VDC 240 W USB Type C Vertical USB 3.1 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
DISTI #
USB4115-03-C
|
TME | Socket, USB C, SMT, PIN: 24, vertical, top board mount, USB 3.2, 5A Min Qty: 1 | 576 |
|
$0.7300 / $1.1400 | Buy Now |
DISTI #
000000000006344479
|
Sager | USB Connectors USB C Rec 3u vert 24p SMT & TH stakes pegs T+R+C H = 9.25 Min Qty: 450 | 5850 |
|
$0.5100 / $0.5700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 2700 |
|
$0.6333 / $0.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB4115-03-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB4115-03-C
Global Connector Technology
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.17 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.328 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB3.2 C | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |