Part Details for USB4510-03-1-A by GCT Semiconductor Inc
Overview of USB4510-03-1-A by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB4510-03-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0904
|
Newark | Usb Conn, 2.0 Type C, R/A Rcpt, 16Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:16Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Gct (Global Connector Technology) USB4510-03-1-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1382 |
|
$0.4340 / $0.6200 | Buy Now |
DISTI #
2073-USB4510-03-1-ACT-ND
|
DigiKey | USB C REC 16P 3U" MID MNT 1.6MM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
744 In Stock |
|
$0.3331 / $0.8000 | Buy Now |