Part Details for USB4515-GF-A by GCT Semiconductor Inc
Overview of USB4515-GF-A by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB4515-GF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7932
|
Newark | Usb Conn, Type C, R/A Rcpt, 6Pos, Smt, Usb Connector Type:Usb Type C, Usb Standard:-, Gender:Receptacle, No. Of Positions:6Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Gct (Global Connector Technology) USB4515-GF-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1400 |
|
$0.3040 / $0.6080 | Buy Now |
DISTI #
48AK5933
|
Newark | Usb Conn, Type C, R/A Rcpt, 6Pos, Smd/Th Rohs Compliant: Yes |Gct (Global Connector Technology) USB4515-GF-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 / $0.6790 | Buy Now |
DISTI #
30AK7519
|
Newark | Usb Conn, Type C, R/A Rcpt, 6Pos, Smd/Th Rohs Compliant: Yes |Gct (Global Connector Technology) USB4515-GF-A Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
2073-USB4515-GF-ACT-ND
|
DigiKey | USB C REC 6P SMT MID MNT 1.6MM O Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$0.2731 / $0.6700 | Buy Now |