Part Details for USB5534B-4100JZXTR by Microchip Technology Inc
Overview of USB5534B-4100JZXTR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB5534B-4100JZXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4-Port Super Speed USB Hub Controller, Package: 64 QFN 9x9x0.9mm T/R - Action Code: NCNR,M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for USB5534B-4100JZXTR
USB5534B-4100JZXTR CAD Models
USB5534B-4100JZXTR Part Data Attributes:
|
USB5534B-4100JZXTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5534B-4100JZXTR
Microchip Technology Inc
IC CONTROLLER USB 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, QFN-64 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |