Part Details for USB7006T-I/KDX by Microchip Technology Inc
Overview of USB7006T-I/KDX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB7006T-I/KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4972
|
Newark | Usb3.1 Gen1 Hub Without Pd, 6-Port Ss/Hs 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7006T-I/KDX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8400 | Buy Now |
DISTI #
150-USB7006T-I/KDXCT-ND
|
DigiKey | USB3.1 GEN1 HUB WITHOUT PD, 6-PO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2283 In Stock |
|
$8.3250 / $10.3400 | Buy Now |
DISTI #
USB7006T-I/KDX
|
Avnet Americas | USB 3.2 Gen1 Hub Controller 5Gbps 6-Port 100-Pin VQFN T/R - Bulk (Alt: USB7006T-I/KDX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$7.8400 / $10.3400 | Buy Now |
DISTI #
579-USB7006T-I/KDX
|
Mouser Electronics | USB Interface IC USB3.1 GEN1 HUB WITHOUT PD, 6-PORT SS/HS RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
DISTI #
USB7006T-I/KDX
|
Microchip Technology Inc | USB3.1 GEN1 HUB WITHOUT PD, 6-PORT SS/HS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8600 / $10.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4400 / $24.7800 | Buy Now | |
DISTI #
USB7006T-I/KDX
|
Avnet Americas | USB 3.2 Gen1 Hub Controller 5Gbps 6-Port 100-Pin VQFN T/R - Bulk (Alt: USB7006T-I/KDX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$7.8400 / $10.3400 | Buy Now |
|
NAC | USB3.1 GEN1 HUB WITHOUT PD, 6-PORT SS/HS, 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.1200 / $9.7900 | Buy Now |
|
Master Electronics | 0 |
|
$8.4400 / $24.7800 | Buy Now |
Part Details for USB7006T-I/KDX
USB7006T-I/KDX CAD Models
USB7006T-I/KDX Part Data Attributes:
|
USB7006T-I/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7006T-I/KDX
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |