Part Details for USB7016-I/KDXVAO by Microchip Technology Inc
Overview of USB7016-I/KDXVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB7016-I/KDXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB7016-I/KDXVAO
|
Microchip Technology Inc | USB3.1 GEN1 HUB WITHOUT PD, 1CC, 6-PORT SS/HS, Projected EOL: 2049-06-18 RoHS: Compliant pbFree: Yes |
5712 Alternates Available |
|
$11.2600 / $16.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5712 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 5712 |
|
RFQ |
Part Details for USB7016-I/KDXVAO
USB7016-I/KDXVAO CAD Models
USB7016-I/KDXVAO Part Data Attributes
|
USB7016-I/KDXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7016-I/KDXVAO
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |