-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQCC100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1374
|
Newark | Usb3.1 Gen1 Hub Without Pd, 1Cc, 6-Port Ss/Hs 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7016T/KDX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7000 | Buy Now |
DISTI #
150-USB7016T/KDXCT-ND
|
DigiKey | USB3.1 GEN1 HUB WITHOUT PD, 1CC, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$7.1250 / $8.8400 | Buy Now |
DISTI #
USB7016T/KDX
|
Avnet Americas | Controller Hub USB 3.2 Gen1 Type C 5Gbps 6-Port 100-Pin VQFN T/R - Tape and Reel (Alt: USB7016T/KDX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.7000 / $8.8400 | Buy Now |
DISTI #
579-USB7016T/KDX
|
Mouser Electronics | USB Interface IC USB3.1 GEN1 HUB WITH OUT PD, 1CC, 6-PORT RoHS: Compliant | 2492 |
|
$7.1200 / $8.8400 | Buy Now |
DISTI #
USB7016T/KDX
|
Microchip Technology Inc | USB3.1 GEN1 HUB WITHOUT PD, 1CC, 6-PORT SS/HS, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$5.8900 / $8.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$7.2200 / $21.2000 | Buy Now |
|
NAC | USB3.1 GEN1 HUB WITHOUT PD, 1CC, 6-PORT SS/HS, 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$6.9500 / $8.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$7.2200 / $21.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB7016T/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7016T/KDX
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |