-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQCC100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6042
|
Newark | Usb3.1 Gen2 Hub No Pd, 1 Cc, 6-Port Ss/Hs (Industrial Temp) 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7216CT-I/KDX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7500 | Buy Now |
DISTI #
150-USB7216CT-I/KDXCT-ND
|
DigiKey | IC USB3.1 GEN2 HUB NO PD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$11.4250 / $14.1800 | Buy Now |
DISTI #
USB7216CT-I/KDX
|
Avnet Americas | USB Hub Internal USB3.2 10Gbps 100-Pin VQFN T/R - Tape and Reel (Alt: USB7216CT-I/KDX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.7500 / $14.1800 | Buy Now |
DISTI #
579-USB7216CT-I/KDX
|
Mouser Electronics | USB Interface IC USB3.1 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS (industrial temp) RoHS: Compliant | 2282 |
|
$11.4300 / $14.1800 | Buy Now |
DISTI #
USB7216CT-I/KDX
|
Microchip Technology Inc | USB3.1 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS, Projected EOL: 2049-05-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4200 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$12.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5800 / $34.0000 | Buy Now |
|
NAC | USB3.1 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS (industrial temp), 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$11.1500 / $13.4400 | Buy Now |
DISTI #
USB7216CT-I/KDX
|
Avnet Silica | USB Hub Internal USB3.2 10Gbps 100-Pin VQFN T/R (Alt: USB7216CT-I/KDX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB7216CT-I/KDX
|
EBV Elektronik | USB Hub Internal USB3.2 10Gbps 100-Pin VQFN T/R (Alt: USB7216CT-I/KDX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB7216CT-I/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7216CT-I/KDX
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C; I2S; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 1250 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.09 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB7216CT-I/KDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB7216CT-I/KDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7216T-I/KDX | Bus Controller | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216T-I/KDX |
USB7216/KDX | USB3.1 GEN2 HUB NO PD 1 CC 6-PORT SS/HS | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216/KDX |
USB7216CT/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216CT/KDX |
USB7216C/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216C/KDX |
USB7216C-I/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216C-I/KDX |
USB7216-I/KDX | Bus Controller | Microchip Technology Inc | USB7216CT-I/KDX vs USB7216-I/KDX |