Part Details for USB8200AC5BK by Hubbell Premise Wiring
Overview of USB8200AC5BK by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB8200AC5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525327
|
RS | RCPT Hospital Grade DUP 15A 125V 5A 5V USB PRT AC BK | Hubbell Wiring Device-Kellems USB8200AC5BK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9600 | RFQ |
|
Onlinecomponents.com | RCPT HG DUP 15A 125V 5A 5V USB PRT AC BK RoHS: Compliant | 0 |
|
$51.0600 / $67.6000 | Buy Now |