Part Details for USBAB3MR by StarTech
Overview of USBAB3MR by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBAB3MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1311
|
Newark | Lead, Usb2.0-Right Angle Usb B Male 3M Rohs Compliant: Yes |Startech USBAB3MR (Alternate Part Number: 0065030851664 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$12.1900 / $16.5600 | Buy Now |
DISTI #
5214-USBAB3MR-ND
|
DigiKey | 3M RIGHT ANGLE USB B CABLE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
20 In Stock |
|
$6.9583 / $11.5100 | Buy Now |
DISTI #
3403367
|
Farnell | LEAD, USB2.0-RIGHT ANGLE USB B MALE 3M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 78 |
|
$9.9731 / $10.6980 | Buy Now |
|
Neutron USA | StarTech.com 3m USB 2.0 A to Right Angle B Cable - M/M | 50 |
|
$11.7100 | Buy Now |
Part Details for USBAB3MR
USBAB3MR CAD Models
USBAB3MR Part Data Attributes:
|
USBAB3MR
StarTech
Buy Now
|
Compare Parts:
USBAB3MR
StarTech
|
Samacsys Manufacturer | Startech |