Part Details for USBAUB2MLA by StarTech.com
Overview of USBAUB2MLA by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBAUB2MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013153
|
RS | Micro-USB Charge-and-Sync Cable M/M - Left-Angle Micro-USB -24 AWG - 2m (6ft) | StarTech.com USBAUB2MLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$20.6600 / $24.6000 | Buy Now |