Part Details for USBAUB2MU by StarTech
Overview of USBAUB2MU by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBAUB2MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1418
|
Newark | Lead, Usb A-Up Angle Micro B, 2M Black Rohs Compliant: Yes |Startech USBAUB2MU (Alternate Part Number: 0065030851206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$11.6200 / $15.7900 | Buy Now |
DISTI #
5214-USBAUB2MU-ND
|
DigiKey | 2M UP ANGLE MICRO USB CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
20 In Stock |
|
$6.6833 / $11.2200 | Buy Now |
DISTI #
72012755
|
RS | 2m Micro USB Cable Cord - A to Up Angle Micro B - Up Angled Micro USB Cable | StarTech.com USBAUB2MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7700 / $11.2400 | RFQ |
|
NAC | 6FT MICRO USB CABLE UP ANGLE 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$12.7100 | Buy Now |
|
Neutron USA | StarTech.com 2m Micro USB Cable - A to Up Angle Micro B | 50 |
|
$14.5900 | Buy Now |