There are no models available for this part yet.
Overview of USBBF6200 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USBBF6200 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K7546
|
Newark | Computer Cable, Usb 2.0, 2M, Black, Connector A:Usb Type B Plug, Connector B:Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Amphenol Pcd USBBF6200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $23.0800 | Buy Now | |
DISTI #
70026543
|
RS | Cordset, USB Type-B Male, USB Type-A Male, 2m, 24, 28 AWG, PVC Jkt, Plastic Ins | Amphenol Pcd USBBF6200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2500 / $28.0400 | RFQ | |
DISTI #
PCDUSBBF6200
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.6230 / $25.0000 | Buy Now | ||
DISTI #
PCDUSBBF6200
|
Interstate Connecting Components | 0 |
|
$20.6230 / $25.0000 | Buy Now | ||
CDM Electronics | USB-B FIELD PLASTIC MOLDED PLUG 2M Package Multiple: 1 | 0 |
|
RFQ |