Part Details for USBBFTV72N by Amphenol PCD
Overview of USBBFTV72N by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBBFTV72N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8935
|
Newark | Sealed Usb, 2.0 Type B, Receptacle, Ip68, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip68, Product Range:-, Contact Material:- Rohs Compliant: Yes |Amphenol Pcd USBBFTV72N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2100 / $96.7500 | Buy Now |
DISTI #
70026910
|
RS | USB B FIELD THREADED JAM NUT RECEPT TO SOLDER BOARD NICKEL | Amphenol Pcd USBBFTV72N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5100 / $113.7600 | RFQ |
DISTI #
PCDUSBBFTV72N
|
Heilind Electronics | USB B FIELD THREADED JAM NUT R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDUSBBFTV72N
|
Interstate Connecting Components | USB B FIELD THREADED JAM NUT R | 0 |
|
Buy Now | |
|
CDM Electronics | USB B FIELD JAM NUT REC NCK Package Multiple: 1 | 0 |
|
RFQ |