Part Details for USBC-MA-MB-B-B-S-2 by Samtec Inc
Overview of USBC-MA-MB-B-B-S-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for USBC-MA-MB-B-B-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBC-MA-MB-B-B-S-2
|
Avnet Americas | USB Cable, Mini Type A Plug to Mini Type B Plug, 2 m, 6.5 ft, USB 2.0, Black - Bulk (Alt: USBC-MA-MB-B-B-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001670607
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for USBC-MA-MB-B-B-S-2
USBC-MA-MB-B-B-S-2 CAD Models
USBC-MA-MB-B-B-S-2 Part Data Attributes
|
USBC-MA-MB-B-B-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USBC-MA-MB-B-B-S-2
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |