Part Details for USBCA2-MM-1FT by L-com Inc
Overview of USBCA2-MM-1FT by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBCA2-MM-1FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0876
|
Newark | Usb Cable, 2.0 A Plug-C Plug, 1Ft, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- |L-Com USBCA2-MM-1FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.2700 | Buy Now |
DISTI #
5073-USBCA2-MM-1FT-ND
|
DigiKey | USB C TO A, 2.0, M-M, 1 FT Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
74001490
|
RS | USB C TO A, 2.0, M M, 1 | L-com USBCA2-MM-1FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 | RFQ |
|
Onlinecomponents.com | USB C TO A, 2.0, M-M, 1 FT | 0 |
|
$4.6900 / $7.1300 | Buy Now |
DISTI #
77752952
|
Verical | USBCA2-MM-1FT Min Qty: 16 Package Multiple: 1 | Americas - 134 |
|
$4.7763 / $5.4900 | Buy Now |
DISTI #
4206458
|
element14 Asia-Pacific | USB CABLE, 2.0 A PLUG-C PLUG, 1FT RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$9.2949 | Buy Now |
DISTI #
4206458
|
Farnell | USB CABLE, 2.0 A PLUG-C PLUG, 1FT RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 2 |
|
$5.9362 | Buy Now |
DISTI #
USBCA2-MM-1FT
|
L-com US | L-Com’s USBC2A-MM series of USB cables feature simple "plug & play" connections to hand held devices and other peripherals where a USB 2.0 Type C to USB 2.0 Type A connection is required. Our cables have a durable molded aluminum shell and a cotton cord sheath for rugged applications. This cable series is available is lengths of 1Ft, 3Ft, 6Ft, & 10Ft. Currently in stock and available for purchase today. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipping. Min Qty: 1 Package Multiple: 1 | 134 |
|
$4.7800 / $5.4900 | Buy Now |