Part Details for USBF TV 22 G by Amphenol Socapex
Overview of USBF TV 22 G by Amphenol Socapex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBF TV 22 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7696
|
Newark | Sealed Usb, 2.0 Type A, Receptacle, Ip67, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip67, Product Range:-, Contact Material:-, Rohs Compliant: No |Amphenol Socapex USBF TV 22 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$50.9800 / $57.5700 | Buy Now |
DISTI #
1220812
|
element14 Asia-Pacific | SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67 RoHS: Not Compliant Min Qty: 1 Container: Each | 25 |
|
$50.7045 / $57.2806 | Buy Now |
DISTI #
1220812
|
Farnell | SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67 RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 25 |
|
$43.4320 / $59.5004 | Buy Now |