Part Details for USBFTV2PE2G by Amphenol PCD
Overview of USBFTV2PE2G by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBFTV2PE2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1381
|
Newark | Usb Conn, 2.0 Type A, Rcpt, 4Pos, Panel, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4 Position, Connector Mounting:Panel Mount, Ip Rating:Ip68, Product Range:Usbf Tv Series Rohs Compliant: No |Amphenol Pcd USBFTV2PE2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.8900 / $130.5100 | Buy Now |
DISTI #
70026940
|
RS | USB FIELD SQ.FLANGE RECEPT BACKSHELL TOSOLDER BOARD, USBF TV Series | Amphenol Pcd USBFTV2PE2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.8000 / $149.7800 | RFQ |
DISTI #
PCDUSBFTV2PE2G
|
Heilind Electronics | USB FIELD SQ.FLANGE RECEP | Americas - 0 in Stock |
|
$99.4426 / $123.0834 | Buy Now |
DISTI #
PCDUSBFTV2PE2G
|
Interstate Connecting Components | USB FIELD SQ.FLANGE RECEP | 0 |
|
$99.4426 / $123.0834 | Buy Now |
|
CDM Electronics | USB FIELD SQ.FLANGE REC BKSHELL Package Multiple: 1 | 0 |
|
RFQ |