-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 4 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBFTV6G
|
Avnet Americas | USB Sealed Connector, USB Type A, USB 2.0, Plug, 4 Position, Cable Mount, IP68 - Bulk (Alt: USBFTV6G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4739 | Buy Now |
DISTI #
523-USBFTV6G
|
Mouser Electronics | USB Connectors High Speed USB Plug Olive Drab RoHS: Not Compliant | 135 |
|
$69.0800 / $91.9300 | Buy Now |
DISTI #
62462289
|
Verical | Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 346 |
|
$64.6267 / $81.3957 | Buy Now |
DISTI #
27705031
|
Verical | Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 141 |
|
$73.2724 / $95.6058 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 4 CONTACT(S), FEMALE, PLUG | 1 |
|
$102.0088 | Buy Now |
DISTI #
USBFTV6G
|
TTI | USB Connectors High Speed USB Plug Olive Drab Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 357 In Stock |
|
$65.6300 / $77.0700 | Buy Now |
DISTI #
USBFTV6G
|
Avnet Abacus | USB Sealed Connector, USB Type A, USB 2.0, Plug, 4 Position, Cable Mount, IP68 (Alt: USBFTV6G) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBFTV6G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
USBFTV6G
Amphenol Corporation
Rectangular Connector, 4 Contact(s), Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.792 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |