Part Details for USBFTV72G by Amphenol Corporation
Overview of USBFTV72G by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBFTV72G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J4066
|
Avnet Americas | USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP68 - Bulk (Alt: 20J4066) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$58.0900 / $69.7900 | Buy Now |
DISTI #
USBFTV72G
|
Avnet Americas | USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP68 - Bulk (Alt: USBFTV72G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1736 | Buy Now |
DISTI #
523-USBFTV72G
|
Mouser Electronics | USB Connectors 4-Hole Solder Recept Jam Nut Olive Drab RoHS: Not Compliant | 15 |
|
$59.7100 / $67.1100 | Buy Now |
DISTI #
72148256
|
Verical | Conn USB 2.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$95.8010 | Buy Now |
DISTI #
USBFTV72G
|
TTI | USB Connectors 4-Hole Solder Recept Jam Nut Olive Drab pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$56.8800 / $59.7300 | Buy Now |
DISTI #
USBFTV72G
|
Avnet Abacus | USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP68 (Alt: USBFTV72G) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USBFTV72G
USBFTV72G CAD Models
USBFTV72G Part Data Attributes
|
USBFTV72G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
USBFTV72G
Amphenol Corporation
Rectangular Connector, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |