Part Details for USBMUSBFM1 by StarTech
Overview of USBMUSBFM1 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBMUSBFM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6199
|
Newark | Usb Cable, Type A Rcpt-Mini B, 304.8Mm Rohs Compliant: Yes |Startech USBMUSBFM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.2800 / $13.9600 | Buy Now |
DISTI #
5214-USBMUSBFM1-ND
|
DigiKey | 1 FT MINI USB 2.0 CABLE - USB A Min Qty: 1 Lead time: 2 Weeks Container: Bag |
11 In Stock |
|
$6.7525 / $11.3400 | Buy Now |
DISTI #
4291908
|
Farnell | USB CABLE, TYPE A RCPT-MINI B, 304.8MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Each | 19 |
|
$9.0597 | Buy Now |
|
Neutron USA | StarTech.com 1 ft Mini USB 2.0 Cable - USB A to Mini B F/M | 50 |
|
$34.9900 | Buy Now |