Part Details for USBN9604SLB/NOPB by National Semiconductor Corporation
Overview of USBN9604SLB/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBN9604SLB/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | USBN9604 - Universal Serial Bus Full Speed Node Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4470 |
|
$4.5200 / $5.3100 | Buy Now |
Part Details for USBN9604SLB/NOPB
USBN9604SLB/NOPB CAD Models
USBN9604SLB/NOPB Part Data Attributes
|
USBN9604SLB/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USBN9604SLB/NOPB
National Semiconductor Corporation
Bus Controller, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28D,.18X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |