Part Details for USBSCHAC1M by StarTech
Overview of USBSCHAC1M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBSCHAC1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1318
|
Newark | Usb Cable, 2.0, A Plug-C Plug, 1M Rohs Compliant: Yes |Startech USBSCHAC1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $18.3100 | Buy Now |
DISTI #
5214-USBSCHAC1M-ND
|
DigiKey | SECURE CHARGING CABLE ADAPTER Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
17 In Stock |
|
$7.3568 / $15.3700 | Buy Now |
DISTI #
72353813
|
RS | Secure Charging Cable, USB-A to USB-C Data Blocker Power-Only Cable, 3ft, 1m | StarTech.com USBSCHAC1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$13.0400 / $15.5200 | Buy Now |
|
NAC | Secure Charging Cable Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 65 |
|
$9.0400 | Buy Now |
|
Neutron USA | 3FT SECURE CHARGING CABLE USB-A TO USB-C DATA BLOCKER | 50 |
|
$39.9900 | Buy Now |