Part Details for USC-130AP-BC101 by Advantech Co Ltd
Overview of USC-130AP-BC101 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for USC-130AP-BC101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-USC-130AP-BC101-ND
|
DigiKey | 11.6" 16:9 RK3288 2G RAM, 16G EM Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$569.4000 / $584.0000 | Buy Now |
DISTI #
923-USC-130AP-BC101
|
Mouser Electronics | Panel PCs 11.6" 16:9 RK3288 2G RAM, 16G eMMC, HD, Android 10, PoE, WIFI (made in China) RoHS: Compliant | 0 |
|
$584.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$622.9400 | Buy Now |