Part Details for USC1104 by Semtech Corporation
Overview of USC1104 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USC1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8182
|
Newark | D Met 1A Sfst 200V |Semtech USC1104 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 | Buy Now |
DISTI #
USC1104-ND
|
DigiKey | DIODE GEN PURP 200V 2.1A AXIAL Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
USC1104
|
Avnet Americas | D MET 1A SFST 200V - Bulk (Alt: USC1104) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
USC1104
|
Avnet Americas | D MET 1A SFST 200V - Bulk (Alt: USC1104) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for USC1104
USC1104 CAD Models
USC1104 Part Data Attributes:
|
USC1104
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
USC1104
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for USC1104
This table gives cross-reference parts and alternative options found for USC1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USC1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD6620 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | USC1104 vs SPD6620 |
SHF1202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | USC1104 vs SHF1202 |
SPD6620TX | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | USC1104 vs SPD6620TX |
JAN1N6620US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | USC1104 vs JAN1N6620US |
JANTX1N6620US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | USC1104 vs JANTX1N6620US |
SHF1202SMS | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | USC1104 vs SHF1202SMS |