Part Details for USC1106 by Semtech Corporation
Overview of USC1106 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for USC1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USC1106-ND
|
DigiKey | DIODE GEN PURP 400V 2.1A AXIAL Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
USC1106
|
Avnet Americas | D MET 1A SFST 400V - Bulk (Alt: USC1106) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
USC1106
|
Avnet Americas | D MET 1A SFST 400V - Bulk (Alt: USC1106) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
USC1106
|
Avnet Silica | D MET 1A SFST 400V (Alt: USC1106) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 400V 2.1A AXIAL / Rectifier Diode Switching 400V 2.1A 50ns 2-Pin Case G-2 | 60000 |
|
RFQ |
Part Details for USC1106
USC1106 CAD Models
USC1106 Part Data Attributes:
|
USC1106
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
USC1106
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for USC1106
This table gives cross-reference parts and alternative options found for USC1106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USC1106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, 106, 2 PIN | Sensitron Semiconductors | USC1106 vs SX6621 |
SPD6621SMSS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SPD6621SMSS |
SHF1204SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204SMSTXV |
SHF1204SMSTX | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204SMSTX |
SPD6621 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | USC1106 vs SPD6621 |
SHF1204S | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204S |
SHF1204TXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204TXV |
SPD6621SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SPD6621SMSTXV |
SHF1204SMS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204SMS |
SHF1204SMSS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | USC1106 vs SHF1204SMSS |