Part Details for USCFA01A223Z00 by KEMET Corporation
Overview of USCFA01A223Z00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFA01A223Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA1A223ZF
|
TTI | Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4000 / $5.3300 | Buy Now |