Part Details for USCFG00H474Z00 by KEMET Corporation
Overview of USCFG00H474Z00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFG00H474Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USCFG00H474Z00
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: USCFG00H474Z00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$1.1782 | Buy Now |
DISTI #
FG0H474ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 380 In Stock |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
USCFG00H474Z00
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: USCFG00H474Z00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$1.1782 | Buy Now |
Part Details for USCFG00H474Z00
USCFG00H474Z00 CAD Models
USCFG00H474Z00 Part Data Attributes:
|
USCFG00H474Z00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USCFG00H474Z00
KEMET Corporation
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |