Part Details for USCFMD0H334Z00 by KEMET Corporation
Overview of USCFMD0H334Z00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFMD0H334Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USCFMD0H334Z00
|
TME | Supercapacitor, 330mF, 5.5VDC, -20÷80%, -20÷80°C Min Qty: 400 | 0 |
|
$1.5637 | RFQ |
DISTI #
3928663
|
element14 Asia-Pacific | SUPERCAPACITOR, 0.33F, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6783 / $3.1939 | Buy Now |
DISTI #
3928663
|
Farnell | SUPERCAPACITOR, 0.33F, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$1.4710 / $3.4072 | Buy Now |