Part Details for USCFR00H105Z00 by KEMET Corporation
Overview of USCFR00H105Z00 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for USCFR00H105Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR0H105ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$5.4200 / $6.2100 | Buy Now |
Part Details for USCFR00H105Z00
USCFR00H105Z00 CAD Models
USCFR00H105Z00 Part Data Attributes
|
USCFR00H105Z00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USCFR00H105Z00
KEMET Corporation
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | FLAT |