Part Details for USCFR00H473Z00 by KEMET Corporation
Overview of USCFR00H473Z00 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFR00H473Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4722
|
Newark | .047Fv |Kemet USCFR00H473Z00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
FR0H473ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 47mF 20+/-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3500 / $1.4200 | Buy Now |
Part Details for USCFR00H473Z00
USCFR00H473Z00 CAD Models
USCFR00H473Z00 Part Data Attributes
|
USCFR00H473Z00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USCFR00H473Z00
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Height | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |