Part Details for USCFS01A105Z00 by KEMET Corporation
Overview of USCFS01A105Z00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for USCFS01A105Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1A105ZF
|
TTI | Supercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$15.7500 / $17.3300 | Buy Now |
Part Details for USCFS01A105Z00
USCFS01A105Z00 CAD Models
USCFS01A105Z00 Part Data Attributes:
|
USCFS01A105Z00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USCFS01A105Z00
KEMET Corporation
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 11 V | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | FLAT |