Part Details for USCFYD0H145Z00 by KEMET Corporation
Overview of USCFYD0H145Z00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCFYD0H145Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYD0H145ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$4.5800 / $5.8500 | Buy Now |