Part Details for USD345C by Microchip Technology Inc
Overview of USD345C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USD345C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9958
|
Newark | Power Schottky To-3 Rohs Compliant: Yes |Microchip USD345C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4100 / $81.5600 | Buy Now |
DISTI #
USD345C-ND
|
DigiKey | DIODE SCHOTTKY 45V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5603 | Buy Now |
DISTI #
USD345C
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: USD345C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4100 / $87.8300 | Buy Now |
DISTI #
494-USD345C
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$87.8300 | Order Now |
DISTI #
USD345C
|
Microchip Technology Inc | Power Schottky _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$87.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.3300 / $225.8300 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$76.5000 / $89.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.3300 / $225.8300 | Buy Now |
Part Details for USD345C
USD345C CAD Models
USD345C Part Data Attributes
|
USD345C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USD345C
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 45V V(RRM), Silicon, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 18 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for USD345C
This table gives cross-reference parts and alternative options found for USD345C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD345C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USD345C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | Unitrode Corp (RETIRED) | USD345C vs USD345C |
USD345C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | Unitrode Corporation | USD345C vs USD345C |