There are no models available for this part yet.
Overview of USD545HR2 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USD545HR2 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9504
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip USD545HR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3000 / $106.4000 | Buy Now | |
DISTI #
150-USD545HR2-ND
|
DigiKey | DIODE SCHOTTKY 45V 75A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.4002 | Buy Now | |
DISTI #
USD545HR2
|
Avnet Americas | Diode Schottky 45V 75A 2-Pin DO-5 - Bulk (Alt: USD545HR2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$102.3000 / $114.6000 | Buy Now | |
DISTI #
579-USD545HR2
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$114.6000 | Order Now | |
DISTI #
USD545HR2
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$114.6000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$113.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.8000 / $294.6200 | Buy Now | ||
NAC | Power Schottky, DO-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$99.8000 / $116.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$104.8000 / $294.6200 | Buy Now |