Part Details for USD840 by Microsemi Corporation
Overview of USD840 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USD840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 190 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 12A, 40V V(RRM), SILICON, TO-220AC | 152 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for USD840
USD840 CAD Models
USD840 Part Data Attributes
|
USD840
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
USD840
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USD840
This table gives cross-reference parts and alternative options found for USD840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBLF1030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, | General Instrument Corp | USD840 vs SBLF1030 |
10TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | USD840 vs 10TQ035STRR |
MBR745-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | USD840 vs MBR745-G |
USD720 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | USD840 vs USD720 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | USD840 vs MBR1045 |
USD735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | USD840 vs USD735 |
VS-MBR1045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | Vishay Intertechnologies | USD840 vs VS-MBR1045PBF |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | USD840 vs MBR1035 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | USD840 vs MBR1045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | USD840 vs MBR1045 |