Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
V Rohs Compliant: Yes |Kemet USEQDAAA510100
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
2
|
|
$7,753.5300
|
Buy Now
|
|
|
Newark
|
Ir Food Sensor, Analog, 510, Th, Sensor Output Type:Analogue, Pixel Operability:98%, Product Range:Qda Series Rohs Compliant: Yes |Kemet USEQDAAA510100
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$7,936.5000
-
5
$7,825.5000
-
10
$7,714.5000
-
25
$7,270.5000
|
$7,270.5000 / $7,936.5000
|
Buy Now
|
|
DISTI #
2266-USEQDAAA510100-ND
|
DigiKey
|
SENSOR OPT IR 16 DIP
Min Qty:
1
Lead time:
31 Weeks
Container:
Tray
MARKETPLACE PRODUCT
|
2 In Stock
|
|
$7,842.1500
|
Buy Now
|
|
DISTI #
399-USEQDAAA510100-ND
|
DigiKey
|
SENSOR OPT IR 16 DIP
Min Qty:
1
Lead time:
31 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$7,455.3200
|
Buy Now
|
|
DISTI #
80-USEQDAAA510100
|
Mouser Electronics
|
Air Quality Sensors Food sensor 510 Pix Broadband
RoHS:
Compliant
|
0
|
|
$7,455.3200
|
Order Now
|
|
|
RS
|
Food Sensor AR Silicon(510ch) Optical Sensor IR 16-DIP Module | KEMET USEQDAAA510100
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
|
0
|
|
$11,435.5000
|
RFQ
|
|
|
Avnet Abacus
|
(Alt: USEQDAAA510100)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
32 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
INFRARED SENSOR, THERMAL, PYROELECTRIC
|
|
Want to compare parts?
-
KEMET Corporation
Infrared Sensor,
VS
-