Part Details for USEQMSKL011600 by KEMET Corporation
Overview of USEQMSKL011600 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USEQMSKL011600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4815
|
Newark | V Rohs Compliant: Yes |Kemet USEQMSKL011600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$549.8600 / $567.5100 | Buy Now |
DISTI #
54AH7399
|
Newark | Eval Kit, Pyroelectric Motion Sensor, Kit Application Type:Sensor, Silicon Manufacturer:Kemet, Silicon Core Number:Useqmsea011680, Application Sub Type:Pyroelectric Infrared Motion Sensor, Kit Contents:Eval Kit Useqmsea011680 Rohs Compliant: Yes |Kemet USEQMSKL011600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.2000 / $546.0000 | Buy Now |
DISTI #
399-USEQMSKL011600-ND
|
DigiKey | EVAL KIT SENSOR USEQMSEA011680 Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$487.5000 | Buy Now |
DISTI #
2266-USEQMSKL011600-ND
|
DigiKey | EVAL KIT SENSOR USEQMSEA011680 Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$624.5500 | Buy Now |
DISTI #
80-USEQMSKL011600
|
Mouser Electronics | Board Mount Motion & Position Sensors Mot Sensor 1 5LP Eval Kit w/fres lens RoHS: Compliant | 0 |
|
$523.8400 / $541.5900 | Order Now |
DISTI #
71946648
|
RS | Motion Sensor Pixels:1, 5.0 LongPass Evaluation Kit with Fresnel lens | KEMET USEQMSKL011600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$803.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$604.9200 | Buy Now |
DISTI #
41246858
|
Verical | USEQMSEA011680 PIR Sensor Evaluation Kit Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$585.6500 | Buy Now |
DISTI #
KEMET USEQMSKL011600
|
PEI Genesis | Sensor | 2 |
|
Buy Now |