Datasheets
USF0J151MDD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT

Part Details for USF0J151MDD by Nichicon Corporation

Overview of USF0J151MDD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Entertainment and Gaming Communication and Networking

Price & Stock for USF0J151MDD

Part # Distributor Description Stock Price Buy
DISTI # 21M8257
Newark Radials/Bulk |Nichicon USF0J151MDD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1550
  • 2,500 $0.1410
$0.1410 / $0.1550 Buy Now

Part Details for USF0J151MDD

USF0J151MDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USF0J151MDD Part Data Attributes:

USF0J151MDD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
USF0J151MDD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 200 mA
Surface Mount NO
Tan Delta 0.18
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Alternate Parts for USF0J151MDD

This table gives cross-reference parts and alternative options found for USF0J151MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF0J151MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USF0J151MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1TE
USF0J151MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1AE
USF0J151MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1CM
USF0J151MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1BB
USF0J151MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1CP
USF0J151MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF0J151MDD vs USF0J151MDD1CC

USF0J151MDD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USF0J151MDD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USF0J151MDD by Nichicon Corporation

  • Please alert me when USF0J151MDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USF0J151MDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USF0J151MDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USF0J151MDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USF0J151MDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USF0J151MDD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: