USF11-T
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,

Overview of USF11-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for USF11-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-USF11-T
Mouser Electronics Rectifiers DO-41 1A 50V 20NS Ul traFast 0
  • 5,000 $0.1810
  • 10,000 $0.1750
$0.1750 / $0.1810 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.1740
  • 10,000 $0.1630
  • 20,000 $0.1530
  • 40,000 $0.1490
$0.1490 / $0.1740 Buy Now

CAD Models for USF11-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USF11-T by Rectron Semiconductor

USF11-T
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.02 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. USF11-T
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USF11-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USF11-T by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of USF11-T would you like to use for your alert(s)?
  • Please alert me when USF11-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USF11-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USF11-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USF11-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USF11-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USF11-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: