Datasheets
USF1V100MDD1CV by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED

Part Details for USF1V100MDD1CV by Nichicon Corporation

Overview of USF1V100MDD1CV by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for USF1V100MDD1CV

USF1V100MDD1CV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

USF1V100MDD1CV Part Data Attributes

USF1V100MDD1CV Nichicon Corporation
Buy Now Datasheet
Compare Parts:
USF1V100MDD1CV Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 110 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for USF1V100MDD1CV

This table gives cross-reference parts and alternative options found for USF1V100MDD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USF1V100MDD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USF1V100MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1AE
EKRG350ELL100ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con USF1V100MDD1CV vs EKRG350ELL100ME07D
EKMA350ETE100ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Chemi-Con USF1V100MDD1CV vs EKMA350ETE100ME07D
USF1V100MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1CC
USF1V100MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1CP
USF1V100MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1BB
UST1V100MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs UST1V100MDD1AE
USF1V100MDD1TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1TC
UST1V100MDD1TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs UST1V100MDD1TC
USF1V100MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation USF1V100MDD1CV vs USF1V100MDD1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USF1V100MDD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USF1V100MDD1CV by Nichicon Corporation

  • Please alert me when USF1V100MDD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USF1V100MDD1CV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USF1V100MDD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USF1V100MDD1CV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USF1V100MDD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USF1V100MDD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: