Part Details for USF340-500K-0.01%-5PPM by Caddock Electronics Inc
Overview of USF340-500K-0.01%-5PPM by Caddock Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USF340-500K-0.01%-5PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5879
|
Newark | Res, 500K, 0.33W, Radial, Resistance:500Kohm, Product Range:Usf 300 Series, Power Rating:330Mw, Resistance Tolerance:± 0.01%, Resistor Case/Package:Radial Leaded, Voltage Rating:300V, Resistor Technology:-, Product Diameter:- Rohs Compliant: No |Caddock USF340-500K-0.01%-5PPM Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.3900 / $15.4200 | Buy Now |
DISTI #
USF340-500K-T-5PPM-ND
|
DigiKey | RES 500K OHM 0.01% 1/3W RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
134 In Stock |
|
$12.4861 / $14.9800 | Buy Now |
DISTI #
684-USF340500K0.01%5
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
$12.7300 / $19.9700 | Order Now |
DISTI #
70368106
|
RS | Resistor, Film, Precision, Radial, 500 Kilohm, 0.01%, TC: 5ppm/C, 0.33W, 300V | Caddock USF340-500K-0.01%-5PPM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 / $14.7100 | RFQ |
DISTI #
3218349
|
element14 Asia-Pacific | RES, 500K, 0.33W, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$13.3841 / $16.0580 | Buy Now |
DISTI #
3218349
|
Farnell | RES, 500K, 0.33W, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$15.1942 / $21.7078 | Buy Now |
Part Details for USF340-500K-0.01%-5PPM
USF340-500K-0.01%-5PPM CAD Models
USF340-500K-0.01%-5PPM Part Data Attributes:
|
USF340-500K-0.01%-5PPM
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USF340-500K-0.01%-5PPM
Caddock Electronics Inc
RES 500K OHM 1/3W 0.01% RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | ULTRA-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.53 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 1.91 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |