Part Details for USF370-2.00M-0.01%-5PPM (ALTERNATE: MDC370-2MPA) by Caddock Electronics Inc
Overview of USF370-2.00M-0.01%-5PPM (ALTERNATE: MDC370-2MPA) by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USF370-2.00M-0.01%-5PPM (ALTERNATE: MDC370-2MPA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368118
|
RS | Resistor, Film, Precision, Radial, 2 Megohm, 0.01%, TC: 5ppm/C, 0.75W, 1.4kV | Caddock USF370-2.00M-0.01%-5PPM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7300 / $37.4800 | RFQ |