Part Details for USM-210G-UST00 by Advantech Co Ltd
Overview of USM-210G-UST00 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, USM | |
MUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USM | |
2SC4783-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, USM, / |
Price & Stock for USM-210G-UST00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2917
|
Newark | Intel Celeron J3455, 4Hdmi, 4Usb, 2Com, 8G Ram, W/O Storage (Made In Taiwan) |Advantech USM-210G-UST00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$673.0000 | Buy Now |
DISTI #
2084-USM-210G-UST00-ND
|
DigiKey | INTEL CELERON J3455, 4HDMI, 4USB Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$656.1750 / $673.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$717.8700 | Buy Now |