Part Details for USM-210UDS1-G1E-C by Advantech Co Ltd
Overview of USM-210UDS1-G1E-C by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, USM | |
MUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USM | |
QB-R5F10FME-TB | Renesas Electronics Corporation | RL78/G1E (R5F10FME) Target Board (Discontinued product), , / |
Price & Stock for USM-210UDS1-G1E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2919
|
Newark | Signagecms Lite (4 Displays): Usm-210, Intel J3455, 8Gb Ram, 500Gb Hdd, 4 X Hdmi, Win10Iot, Signagecms Client Software |Advantech USM-210UDS1-G1E-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,133.0000 | Buy Now |
DISTI #
2084-USM-210UDS1-G1E-C-ND
|
DigiKey | SIGNAGECMS LITE (4 DISPLAYS): US Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,133.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,133.0000 | Buy Now |