Part Details for USM-210UIPA-P1E-C by Advantech Co Ltd
Overview of USM-210UIPA-P1E-C by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, USM | |
MUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USM | |
2SC4783-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, USM, / |
Price & Stock for USM-210UIPA-P1E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2920
|
Newark | Fever Screen Manager: Standard Version (S/W) + Usm-210 (H/W) (Display/Record/Playback Fever Detection Event) Usm-210: J3455/8Gb/1Tb Hdd/Win10/4 Display Ports (Hdmi*4)/ With Infection Prevention Cms License - Made In Taiwan. |Advantech USM-210UIPA-P1E-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,707.0000 | Buy Now |
DISTI #
2084-USM-210UIPA-P1E-C-ND
|
DigiKey | FEVER SCREEN MANAGER: STANDARD V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,707.0100 | Buy Now |
DISTI #
923-USM-210UIPAP1EC
|
Mouser Electronics | Embedded Box Computers Fever Screen Manager: Standard version (s/w) + USM-210 (h/w) (Display/Record/Playback fever detection event)USM-210: J3455/8GB/1TB HDD/Win10/4 Display ports (HDMI*4)/ with Infection Prevention CMS License - Made in Taiwan. | 0 |
|
$1,707.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,820.8000 | Buy Now |